Silicon Labs Surface Mount Hall Effect Sensor, SOT-23, 5-Pin

RS Stock No.: 144-1566Brand: Silicon LabsManufacturers Part No.: Si7210-B-01-IVR
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Linear

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.7 V

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Product details

Si7210 I2C Hall Effect Magnetic Sensors

The Si7210 family of Hall-effect magnetic sensors from Silicon Labs features an I2C interface which enables full configurability of the sensor operate and release points and allows measurement of the magnetic field strength. The Si7210 sensor integrates a chopper-stabilized Hall element, low-noise amplifier, 13-bit ADC and comparator in a single compact package with I2C functionality.

• Digital I2C Interface with 4 selectable addresses
• Optional Digital Alert output
• Optional ratiometric analogue output
• Optional Tamper detect versions
• Wide 1.7 to 5.5 V operating voltage range
• Industry-leading sensitivity allows use with larger air gaps and smaller magnets
• Low power consumption to improve operating life in battery powered applications
• Compact 5-pin SOT23 package
• AEC-Q100 Qualified for automotive applications

Hall Effect Sensors, Silicon Labs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 280,170.00

₹ 93.39 Each (On a Reel of 3000) (Exc. GST)

₹ 330,600.60

₹ 110.20 Each (On a Reel of 3000) (inc. GST)

Silicon Labs Surface Mount Hall Effect Sensor, SOT-23, 5-Pin
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 280,170.00

₹ 93.39 Each (On a Reel of 3000) (Exc. GST)

₹ 330,600.60

₹ 110.20 Each (On a Reel of 3000) (inc. GST)

Silicon Labs Surface Mount Hall Effect Sensor, SOT-23, 5-Pin

Stock information temporarily unavailable.

sticker-1112

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Linear

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.7 V

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Product details

Si7210 I2C Hall Effect Magnetic Sensors

The Si7210 family of Hall-effect magnetic sensors from Silicon Labs features an I2C interface which enables full configurability of the sensor operate and release points and allows measurement of the magnetic field strength. The Si7210 sensor integrates a chopper-stabilized Hall element, low-noise amplifier, 13-bit ADC and comparator in a single compact package with I2C functionality.

• Digital I2C Interface with 4 selectable addresses
• Optional Digital Alert output
• Optional ratiometric analogue output
• Optional Tamper detect versions
• Wide 1.7 to 5.5 V operating voltage range
• Industry-leading sensitivity allows use with larger air gaps and smaller magnets
• Low power consumption to improve operating life in battery powered applications
• Compact 5-pin SOT23 package
• AEC-Q100 Qualified for automotive applications

Hall Effect Sensors, Silicon Labs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more