Signs & Labels Black/Yellow Vinyl Safety Labels, Warning Very Hot Water-Text 75 mm x 50mm

RS Stock No.: 396-5663Brand: Signs & LabelsManufacturers Part No.: WE04A/S
View all in Safety Labels

Technical Document

Specifications

Sign Description

Warning

Text Message

Warning Very Hot Water

Text Language

English

Height

75 mm

Material

Vinyl

Colour

Black/Yellow

Quantity Per Package

5

Width

50mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Signs & Labels Black/Yellow Vinyl Safety Labels, Warning Very Hot Water-Text 75 mm x 50mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Signs & Labels Black/Yellow Vinyl Safety Labels, Warning Very Hot Water-Text 75 mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sign Description

Warning

Text Message

Warning Very Hot Water

Text Language

English

Height

75 mm

Material

Vinyl

Colour

Black/Yellow

Quantity Per Package

5

Width

50mm