Vinyl Fire Exit Left, Emergency Exit, English, Non-Illuminated Emergency Exit Label

RS Stock No.: 338-1627Brand: Signs & LabelsManufacturers Part No.: EM96A/S
View all in Exit Signs

Technical Document

Specifications

Self-Adhesive

Yes

Sign Description

Fire Exit Left

Material

Vinyl

Width

300mm

Text Message

Emergency Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Product details

Emergency Escape Signs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vinyl Fire Exit Left, Emergency Exit, English, Non-Illuminated Emergency Exit Label
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Vinyl Fire Exit Left, Emergency Exit, English, Non-Illuminated Emergency Exit Label
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Self-Adhesive

Yes

Sign Description

Fire Exit Left

Material

Vinyl

Width

300mm

Text Message

Emergency Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Product details

Emergency Escape Signs

You may be interested in