PVC Fire Exit Left, Emergency Exit, English, Non-Illuminated Emergency Exit Label
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Fire Exit Left
Material
PVC
Width
300mm
Text Message
Emergency Exit
Text Language
English
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Product details
Emergency Escape Signs
Stock information temporarily unavailable.
P.O.A.
PVC Fire Exit Left, Emergency Exit, English, Non-Illuminated Emergency Exit Label
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
PVC Fire Exit Left, Emergency Exit, English, Non-Illuminated Emergency Exit Label
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Fire Exit Left
Material
PVC
Width
300mm
Text Message
Emergency Exit
Text Language
English
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Product details