Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 750:5, 50mm Bore

RS Stock No.: 886-2187Brand: Sifam TinsleyManufacturers Part No.: XM19-365141S000000
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

750:5

Bore Size

50mm

Series

Omega XMER

Transformer Type

Base Mounted

Mounting Type

Surface Mount

Dimensions

86 x 45 x 110 mm

Country of Origin

India

Product details

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers

Stock information temporarily unavailable.

₹ 2,930.69

₹ 2,930.69 Each (Exc. GST)

₹ 3,458.21

₹ 3,458.21 Each (inc. GST)

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 750:5, 50mm Bore
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,930.69

₹ 2,930.69 Each (Exc. GST)

₹ 3,458.21

₹ 3,458.21 Each (inc. GST)

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 750:5, 50mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 2,930.69
5 - 9₹ 2,801.40
10+₹ 2,721.36

Technical Document

Specifications

Current Ratio

750:5

Bore Size

50mm

Series

Omega XMER

Transformer Type

Base Mounted

Mounting Type

Surface Mount

Dimensions

86 x 45 x 110 mm

Country of Origin

India

Product details

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers