Technical Document
Specifications
Brand
Sifam TinsleyMaximum Value
50µA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
20.2mm
Cutout Width
42.4mm
Depth
31.2mm
Meter Accuracy
±2.5 %
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
₹ 4,615.25
₹ 4,615.25 Each (Exc. GST)
₹ 5,445.99
₹ 5,445.99 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,615.25
₹ 4,615.25 Each (Exc. GST)
₹ 5,445.99
₹ 5,445.99 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 4,615.25 |
5 - 9 | ₹ 4,411.63 |
10+ | ₹ 4,285.59 |
Technical Document
Specifications
Brand
Sifam TinsleyMaximum Value
50µA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
20.2mm
Cutout Width
42.4mm
Depth
31.2mm
Meter Accuracy
±2.5 %
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)