Technical Document
Specifications
Brand
SiemensNumber of Ports Supported
2 and 3
Maximum Closing Time
30s
Supply Voltage
24 V
Power Rating
4.25W
Actuator Type
Electric
Country of Origin
Switzerland
₹ 85,157.41
₹ 85,157.41 Each (Exc. GST)
₹ 100,485.74
₹ 100,485.74 Each (inc. GST)
Siemens Electric 2 and 3 port Valve Actuator -, 24 V Supply Voltage
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 85,157.41
₹ 85,157.41 Each (Exc. GST)
₹ 100,485.74
₹ 100,485.74 Each (inc. GST)
Siemens Electric 2 and 3 port Valve Actuator -, 24 V Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber of Ports Supported
2 and 3
Maximum Closing Time
30s
Supply Voltage
24 V
Power Rating
4.25W
Actuator Type
Electric
Country of Origin
Switzerland