Siemens S55770 Thermostats, 230 V ac, 5 → 40 °C

RS Stock No.: 282-5220Brand: SiemensManufacturers Part No.: RDG100
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

Siemens

Supply Voltage

230 V ac

Maximum Temperature

+49 °C

Minimum Temperature

0 °C

Temperature Range

5 → 40 °C

Series

S55770

Country of Origin

China

Stock information temporarily unavailable.

₹ 26,807.41

₹ 26,807.41 Each (Exc. GST)

₹ 31,632.74

₹ 31,632.74 Each (inc. GST)

Siemens S55770 Thermostats, 230 V ac, 5 → 40 °C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 26,807.41

₹ 26,807.41 Each (Exc. GST)

₹ 31,632.74

₹ 31,632.74 Each (inc. GST)

Siemens S55770 Thermostats, 230 V ac, 5 → 40 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

230 V ac

Maximum Temperature

+49 °C

Minimum Temperature

0 °C

Temperature Range

5 → 40 °C

Series

S55770

Country of Origin

China