Technical Document
Specifications
Brand
SiemensColour
Grey
Series
8WH1000
Termination Method
Screw
Cable CSA
10mm²
Voltage Rating
1 kV
Current Rating
41A
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (Exc. GST)
Siemens 8WH1000-7AH00 8WH1000 Series Grey, 10mm², Screw Termination
50
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 50) (Exc. GST)
Siemens 8WH1000-7AH00 8WH1000 Series Grey, 10mm², Screw Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensColour
Grey
Series
8WH1000
Termination Method
Screw
Cable CSA
10mm²
Voltage Rating
1 kV
Current Rating
41A
Country of Origin
Germany