Siemens 8WD42 Series Green Continuous lighting Effect Light Module, 230 V ac, LED Bulb, AC, IP54

RS Stock No.: 161-251Brand: SiemensManufacturers Part No.: 8WD4250-5AC
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS 8WD4

Series

8WD42

Component Type

Light Source

Current Type

AC

Light Effect

Continuous lighting

Lens Colour

Green

Bulb Type

LED

Supply Voltage

230 V ac

IP Rating

IP54

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 12,870.67

₹ 12,870.67 Each (Exc. GST)

₹ 15,187.39

₹ 15,187.39 Each (inc. GST)

Siemens 8WD42 Series Green Continuous lighting Effect Light Module, 230 V ac, LED Bulb, AC, IP54
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,870.67

₹ 12,870.67 Each (Exc. GST)

₹ 15,187.39

₹ 15,187.39 Each (inc. GST)

Siemens 8WD42 Series Green Continuous lighting Effect Light Module, 230 V ac, LED Bulb, AC, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS 8WD4

Series

8WD42

Component Type

Light Source

Current Type

AC

Light Effect

Continuous lighting

Lens Colour

Green

Bulb Type

LED

Supply Voltage

230 V ac

IP Rating

IP54

Country of Origin

Germany