Siemens Steel Wall Box, IP43, 1100 mm x 300 mm x 210mm

RS Stock No.: 225-4679Brand: SiemensManufacturers Part No.: 8GK1122-5KA12
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Siemens

External Height

1100 mm

External Width

300 mm

External Depth

210mm

Body Material

Steel

IP Rating

IP43

IK Rating

IK09

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 41,617.91

₹ 41,617.91 Each (Exc. GST)

₹ 49,109.13

₹ 49,109.13 Each (inc. GST)

Siemens Steel Wall Box, IP43, 1100 mm x 300 mm x 210mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 41,617.91

₹ 41,617.91 Each (Exc. GST)

₹ 49,109.13

₹ 49,109.13 Each (inc. GST)

Siemens Steel Wall Box, IP43, 1100 mm x 300 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

External Height

1100 mm

External Width

300 mm

External Depth

210mm

Body Material

Steel

IP Rating

IP43

IK Rating

IK09

Country of Origin

Germany