Technical Document
Specifications
Brand
SiemensPressure Reading Type
Gauge
Minimum Pressure Reading
0.04bar
Maximum Pressure Reading
4bar
Accuracy
± 0.075%
Output Type
4 → 20 mA
Media Measured
Oil, Liquid, Gases, Vapour
Process Connection
G1/2
Series
SITRANS P
Interface
HART
IP Rating
IP65, IP68
Country of Origin
France
₹ 142,792.69
₹ 142,792.69 Each (Exc. GST)
₹ 168,495.37
₹ 168,495.37 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 142,792.69
₹ 142,792.69 Each (Exc. GST)
₹ 168,495.37
₹ 168,495.37 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPressure Reading Type
Gauge
Minimum Pressure Reading
0.04bar
Maximum Pressure Reading
4bar
Accuracy
± 0.075%
Output Type
4 → 20 mA
Media Measured
Oil, Liquid, Gases, Vapour
Process Connection
G1/2
Series
SITRANS P
Interface
HART
IP Rating
IP65, IP68
Country of Origin
France