Siemens, 2m Cat5e, Green M12 to Male M12, Aluminium Foil, Tinned Copper Braid Shielded, Terminated

RS Stock No.: 252-3712Brand: SiemensManufacturers Part No.: 6XV18815AH20
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat5e

Length

2m

Terminated/Unterminated

Terminated

Shield Type

Aluminium Foil, Tinned Copper Braid

Connector 1

M12

Connector 1 Gender

Male

Connector 2

M12

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Green

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 8,033.98

₹ 8,033.98 Each (Exc. GST)

₹ 9,480.10

₹ 9,480.10 Each (inc. GST)

Siemens, 2m Cat5e, Green M12 to Male M12, Aluminium Foil, Tinned Copper Braid Shielded, Terminated
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,033.98

₹ 8,033.98 Each (Exc. GST)

₹ 9,480.10

₹ 9,480.10 Each (inc. GST)

Siemens, 2m Cat5e, Green M12 to Male M12, Aluminium Foil, Tinned Copper Braid Shielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat5e

Length

2m

Terminated/Unterminated

Terminated

Shield Type

Aluminium Foil, Tinned Copper Braid

Connector 1

M12

Connector 1 Gender

Male

Connector 2

M12

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Green

Country of Origin

Germany