Siemens, 50m Cat5e, Green, Aluminium foil with a braided tin-plated copper wire screen Shielded, Unterminated

RS Stock No.: 253-0823Brand: SiemensManufacturers Part No.: 6XV1840-2AN50
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat5e

Length

50m

Terminated/Unterminated

Unterminated

Shield Type

Aluminium foil with a braided tin-plated copper wire screen

Shielded/Unshielded

Shielded

Sheath Colour

Green

Distrelec Product Id

30423604

Country of Origin

Slovakia

Stock information temporarily unavailable.

₹ 14,131.38

₹ 14,131.38 Each (Exc. GST)

₹ 16,675.03

₹ 16,675.03 Each (inc. GST)

Siemens, 50m Cat5e, Green, Aluminium foil with a braided tin-plated copper wire screen Shielded, Unterminated
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,131.38

₹ 14,131.38 Each (Exc. GST)

₹ 16,675.03

₹ 16,675.03 Each (inc. GST)

Siemens, 50m Cat5e, Green, Aluminium foil with a braided tin-plated copper wire screen Shielded, Unterminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat5e

Length

50m

Terminated/Unterminated

Unterminated

Shield Type

Aluminium foil with a braided tin-plated copper wire screen

Shielded/Unshielded

Shielded

Sheath Colour

Green

Distrelec Product Id

30423604

Country of Origin

Slovakia