Siemens Inverter Drive, 22 kW, 3 Phase, 380 → 480 V ac, 44 A, SINAMICS G120X Series

RS Stock No.: 184-0127Brand: SiemensManufacturers Part No.: 6SL3220-2YE32-0UF0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

22 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

44 A

For Use With

SINAMICS G120X

Series

SINAMICS G120X

Field Bus Communication Type

Profinet

IP Rating

IP20

STO

Yes

Drive Type

PID Control

Mounting Type

Wall Mount

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

472mm

Function

Motor Control

Overall Length

200mm

Interface

Ethernet

Special Features

Closed Loop Control

Overall Width

239mm

Standards Met

CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 299,697.25

₹ 299,697.25 Each (Exc. GST)

₹ 353,642.75

₹ 353,642.75 Each (inc. GST)

Siemens Inverter Drive, 22 kW, 3 Phase, 380 → 480 V ac, 44 A, SINAMICS G120X Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 299,697.25

₹ 299,697.25 Each (Exc. GST)

₹ 353,642.75

₹ 353,642.75 Each (inc. GST)

Siemens Inverter Drive, 22 kW, 3 Phase, 380 → 480 V ac, 44 A, SINAMICS G120X Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Power Rating

22 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

44 A

For Use With

SINAMICS G120X

Series

SINAMICS G120X

Field Bus Communication Type

Profinet

IP Rating

IP20

STO

Yes

Drive Type

PID Control

Mounting Type

Wall Mount

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

472mm

Function

Motor Control

Overall Length

200mm

Interface

Ethernet

Special Features

Closed Loop Control

Overall Width

239mm

Standards Met

CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed

Country of Origin

United Kingdom