Technical Document
Specifications
Brand
SiemensPower Rating
22 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
45 A
For Use With
AC Motors
Series
SINAMICS V20
Field Bus Communication Type
Modbus RTU, USS
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
No
Country of Origin
China
₹ 210,761.19
₹ 210,761.19 Each (Exc. GST)
₹ 248,698.20
₹ 248,698.20 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 210,761.19
₹ 210,761.19 Each (Exc. GST)
₹ 248,698.20
₹ 248,698.20 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
22 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
45 A
For Use With
AC Motors
Series
SINAMICS V20
Field Bus Communication Type
Modbus RTU, USS
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
No
Country of Origin
China