Siemens SCALANCE W788-2 2 x M12 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s

Technical Document
Specifications
Brand
SiemensModel
SCALANCE W788-2
Wireless Technology
IWLAN
Network Speed
10/100Mbit/s
WiFi Standard
IEEE 802.11 a/b/g/n
Wireless Data Rate
450Mbit/s
WiFi Band
2.4/5GHz
Number of LAN Ports
2 x M12
Country of Origin
Germany
₹ 284,188.91
₹ 284,188.91 Each (Exc. GST)
₹ 335,342.91
₹ 335,342.91 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 284,188.91
₹ 284,188.91 Each (Exc. GST)
₹ 335,342.91
₹ 335,342.91 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensModel
SCALANCE W788-2
Wireless Technology
IWLAN
Network Speed
10/100Mbit/s
WiFi Standard
IEEE 802.11 a/b/g/n
Wireless Data Rate
450Mbit/s
WiFi Band
2.4/5GHz
Number of LAN Ports
2 x M12
Country of Origin
Germany