Technical Document
Specifications
Brand
SiemensManufacturer Series
6ES731
Number of Inputs
28 (24 Digital, 4 Analogue)
Output Type
Analogue, Digital
For Use With
SIMATIC S7-300 Series
Input Type
Analogue, Digital
Number of Outputs
18 (16 Digital, 2 Analogue)
Voltage Category
24 V dc
Program Capacity
96 kB
Depth
130mm
Length
125mm
Width
120mm
Programming Language Used
FBD, Graph, Ladder Logic, SCL, STL
Number of Communication Ports
1
Output Current
100 mA
Memory
96 (Integrated Memory) kB
Programming Interface
Computer
Dimensions
125 x 120 x 130 mm
Communication Port Type
RS485
Product details
S7-300C - Compact CPU
Compact CPU with integrated input and outputs
Models with PROFIBUS DP interface (DP) or point to point interface (PtP)
S7-300 Compact Base Units & PSU's
The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensManufacturer Series
6ES731
Number of Inputs
28 (24 Digital, 4 Analogue)
Output Type
Analogue, Digital
For Use With
SIMATIC S7-300 Series
Input Type
Analogue, Digital
Number of Outputs
18 (16 Digital, 2 Analogue)
Voltage Category
24 V dc
Program Capacity
96 kB
Depth
130mm
Length
125mm
Width
120mm
Programming Language Used
FBD, Graph, Ladder Logic, SCL, STL
Number of Communication Ports
1
Output Current
100 mA
Memory
96 (Integrated Memory) kB
Programming Interface
Computer
Dimensions
125 x 120 x 130 mm
Communication Port Type
RS485
Product details
S7-300C - Compact CPU
Compact CPU with integrated input and outputs
Models with PROFIBUS DP interface (DP) or point to point interface (PtP)
S7-300 Compact Base Units & PSU's
The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.