Siemens PCB Terminal Block, 8-Contact, Surface Mount, 1-Row

RS Stock No.: 246-1806Brand: SiemensManufacturers Part No.: 6ES7292-1AH30-0XA0
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

8

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

₹ 5,959.80

₹ 1,489.95 Each (In a Pack of 4) (Exc. GST)

₹ 7,032.56

₹ 1,758.141 Each (In a Pack of 4) (inc. GST)

Siemens PCB Terminal Block, 8-Contact, Surface Mount, 1-Row
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,959.80

₹ 1,489.95 Each (In a Pack of 4) (Exc. GST)

₹ 7,032.56

₹ 1,758.141 Each (In a Pack of 4) (inc. GST)

Siemens PCB Terminal Block, 8-Contact, Surface Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

8

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China