Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital, Relay Output, 24 (Digital)-Input, Digital

RS Stock No.: 488-6656Brand: SiemensManufacturers Part No.: 6ES7216-2BD23-0XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200

Number of Inputs

24 (Digital)

Output Type

Digital, Relay

For Use With

SIMATIC S7-200 Series

Input Type

Digital

Number of Outputs

16 (Digital)

Voltage Category

120 V ac, 230 V ac

Memory

10 (Data Memory) kB, 24 (Program Memory) kB

Programming Interface

Computer, SIMATIC PG/PC

Battery Backup

Yes

Program Capacity

24 kB

Depth

62mm

Length

80mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

2

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Dimensions

80 x 196 x 62 mm

Communication Port Type

RS485

Width

196mm

Output Current

2 A

P.O.A.

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital, Relay Output, 24 (Digital)-Input, Digital
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Digital, Relay Output, 24 (Digital)-Input, Digital

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200

Number of Inputs

24 (Digital)

Output Type

Digital, Relay

For Use With

SIMATIC S7-200 Series

Input Type

Digital

Number of Outputs

16 (Digital)

Voltage Category

120 V ac, 230 V ac

Memory

10 (Data Memory) kB, 24 (Program Memory) kB

Programming Interface

Computer, SIMATIC PG/PC

Battery Backup

Yes

Program Capacity

24 kB

Depth

62mm

Length

80mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

2

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Dimensions

80 x 196 x 62 mm

Communication Port Type

RS485

Width

196mm

Output Current

2 A