Siemens SIMATIC ET 200AL Series Distributed I/O Device for Use with SIMATIC ET200AL, 24 Vdc, 24 V

RS Stock No.: 239-2679Brand: SiemensManufacturers Part No.: 6ES7141-5BF00-0BL0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

IO-Link Interface

Range

Simatic

Series

SIMATIC ET 200AL

Input Type

24 Vdc

Number of Inputs

8

Number of Outputs

8

For Use With

SIMATIC ET200AL

Supply Voltage

24 V

Output Current

700 mA

Cable Length

30m

Maximum Operating Temperature

+55°C

Dimensions

30 x 159 x 40 mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 15,362.23

₹ 15,362.23 Each (Exc. GST)

₹ 18,127.43

₹ 18,127.43 Each (inc. GST)

Siemens SIMATIC ET 200AL Series Distributed I/O Device for Use with SIMATIC ET200AL, 24 Vdc, 24 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 15,362.23

₹ 15,362.23 Each (Exc. GST)

₹ 18,127.43

₹ 18,127.43 Each (inc. GST)

Siemens SIMATIC ET 200AL Series Distributed I/O Device for Use with SIMATIC ET200AL, 24 Vdc, 24 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Accessory Type

IO-Link Interface

Range

Simatic

Series

SIMATIC ET 200AL

Input Type

24 Vdc

Number of Inputs

8

Number of Outputs

8

For Use With

SIMATIC ET200AL

Supply Voltage

24 V

Output Current

700 mA

Cable Length

30m

Maximum Operating Temperature

+55°C

Dimensions

30 x 159 x 40 mm

Country of Origin

Germany