Siemens 6EP3434 DIN Rail Power Supply, 400 → 500V ac ac Input, 24V dc dc Output, 10A Output

RS Stock No.: 282-3291Brand: SiemensManufacturers Part No.: 6EP3434-7SC00-3AX0
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

6EP3434

AC or DC Input Voltage

ac

Input Voltage

400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Siemens 6EP3434 DIN Rail Power Supply, 400 → 500V ac ac Input, 24V dc dc Output, 10A Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Siemens 6EP3434 DIN Rail Power Supply, 400 → 500V ac ac Input, 24V dc dc Output, 10A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

6EP3434

AC or DC Input Voltage

ac

Input Voltage

400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Country of Origin

Austria