Technical Document
Specifications
Brand
SiemensManufacturer Series
LOGO! V8.3
Number of Inputs
12
Output Type
Relay
Supply Voltage
12 → 24 V dc
Number of Digital Inputs
8
Number of Outputs
4
Network Type
Ethernet
Kit Included
Yes
Interface
Ethernet
Display Included
No
Programming Interface
Ethernet
Number of Analogue Inputs
4
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
LOGO! V8.3
Number of Inputs
12
Output Type
Relay
Supply Voltage
12 → 24 V dc
Number of Digital Inputs
8
Number of Outputs
4
Network Type
Ethernet
Kit Included
Yes
Interface
Ethernet
Display Included
No
Programming Interface
Ethernet
Number of Analogue Inputs
4
Country of Origin
China