Siemens 6AG4025, Industrial Computer, 350W, Intel Core i5 3.6 GHz, 8000 MB, 4 Windows

RS Stock No.: 252-7267Brand: SiemensManufacturers Part No.: 6AG40250CE202BB0
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Siemens

Processor Type

Intel Core i5

Number of Cores

4

Series

6AG4025

Clock Speed

3.6 GHz

Compatible Operating System

Windows

IP Rating

IP20

Bus Type

USB

Supply Voltage

100 → 240 V ac

Dimensions

135 x 260 x 225 mm

Port Type

2x RS 232, 2x RS 232 / 485 / 422

Maximum Power Consumption

350W

Onboard Memory

8000 MB

Country of Origin

China

Stock information temporarily unavailable.

₹ 260,401.68

₹ 260,401.68 Each (Exc. GST)

₹ 307,273.98

₹ 307,273.98 Each (inc. GST)

Siemens 6AG4025, Industrial Computer, 350W, Intel Core i5 3.6 GHz, 8000 MB, 4 Windows
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 260,401.68

₹ 260,401.68 Each (Exc. GST)

₹ 307,273.98

₹ 307,273.98 Each (inc. GST)

Siemens 6AG4025, Industrial Computer, 350W, Intel Core i5 3.6 GHz, 8000 MB, 4 Windows
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Processor Type

Intel Core i5

Number of Cores

4

Series

6AG4025

Clock Speed

3.6 GHz

Compatible Operating System

Windows

IP Rating

IP20

Bus Type

USB

Supply Voltage

100 → 240 V ac

Dimensions

135 x 260 x 225 mm

Port Type

2x RS 232, 2x RS 232 / 485 / 422

Maximum Power Consumption

350W

Onboard Memory

8000 MB

Country of Origin

China