Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Transistor Output, 8-Input, Analog, Digital Input

RS Stock No.: 254-0414Brand: SiemensManufacturers Part No.: 6AG1052-2CC08-7BA1
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS LOGO

Number of Inputs

8

Output Type

Transistor

For Use With

SIPLUS LOGO

Input Type

Analog, Digital

Number of Digital Inputs

8

Voltage Category

24 V dc

Number of Outputs

4

Number of Analogue Inputs

4

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 51,887.34

₹ 51,887.34 Each (Exc. GST)

₹ 61,227.06

₹ 61,227.06 Each (inc. GST)

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Transistor Output, 8-Input, Analog, Digital Input
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 51,887.34

₹ 51,887.34 Each (Exc. GST)

₹ 61,227.06

₹ 61,227.06 Each (inc. GST)

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Transistor Output, 8-Input, Analog, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS LOGO

Number of Inputs

8

Output Type

Transistor

For Use With

SIPLUS LOGO

Input Type

Analog, Digital

Number of Digital Inputs

8

Voltage Category

24 V dc

Number of Outputs

4

Number of Analogue Inputs

4

Country of Origin

Germany