Siemens N 536 7W Dimming Controller Switch Actuator, 230 V ac

RS Stock No.: 287-8663Brand: SiemensManufacturers Part No.: 5WG1536-1DB31
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Brand

Siemens

Controller Type

Switch Actuator

Voltage Rating

230 V ac

Power Consumption

7W

Series

N 536

Country of Origin

Romania

Stock information temporarily unavailable.

₹ 44,307.80

₹ 44,307.80 Each (Exc. GST)

₹ 52,283.20

₹ 52,283.20 Each (inc. GST)

Siemens N 536 7W Dimming Controller Switch Actuator, 230 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 44,307.80

₹ 44,307.80 Each (Exc. GST)

₹ 52,283.20

₹ 52,283.20 Each (inc. GST)

Siemens N 536 7W Dimming Controller Switch Actuator, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Controller Type

Switch Actuator

Voltage Rating

230 V ac

Power Consumption

7W

Series

N 536

Country of Origin

Romania