Siemens White 1 Gang Plug Socket, 16A, Indoor Use

RS Stock No.: 213-0384Brand: SiemensManufacturers Part No.: 5UB1515
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

White

Indoor or Outdoor Use

Indoor

Current Rating

16A

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Siemens White 1 Gang Plug Socket, 16A, Indoor Use
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Siemens White 1 Gang Plug Socket, 16A, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

White

Indoor or Outdoor Use

Indoor

Current Rating

16A

Country of Origin

Spain