Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Siemens SENTRON 5SY MCB, 1P, 6A Curve C

RS Stock No.: 232-2309Brand: SiemensManufacturers Part No.: 5SY5106-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1P

Current Rating

6A

Tripping Characteristics

Type C

Range

Sentron

Series

5SY

Mounting Style

DIN Rail Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SENTRON 5SY MCB, 1P, 6A Curve C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Siemens SENTRON 5SY MCB, 1P, 6A Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

1P

Current Rating

6A

Tripping Characteristics

Type C

Range

Sentron

Series

5SY

Mounting Style

DIN Rail Mount

Country of Origin

Germany