Siemens SENTRON 5SY MCB, 1P, 500mA Curve C

RS Stock No.: 232-2308Brand: SiemensManufacturers Part No.: 5SY5105-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

500mA

Tripping Characteristics

Type C

Range

Sentron

Series

5SY

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 8,412.28

₹ 8,412.28 Each (Exc. GST)

₹ 9,926.49

₹ 9,926.49 Each (inc. GST)

Siemens SENTRON 5SY MCB, 1P, 500mA Curve C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,412.28

₹ 8,412.28 Each (Exc. GST)

₹ 9,926.49

₹ 9,926.49 Each (inc. GST)

Siemens SENTRON 5SY MCB, 1P, 500mA Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

500mA

Tripping Characteristics

Type C

Range

Sentron

Series

5SY

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Germany