Technical Document
Specifications
Brand
SiemensNumber of Poles
1
Current Rating
4A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
14 kA
Range
Sentron
Series
5SJ4
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Country of Origin
Germany
₹ 5,084.31
₹ 5,084.31 Each (Exc. GST)
₹ 5,999.49
₹ 5,999.49 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,084.31
₹ 5,084.31 Each (Exc. GST)
₹ 5,999.49
₹ 5,999.49 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
1
Current Rating
4A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
14 kA
Range
Sentron
Series
5SJ4
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Country of Origin
Germany