Technical Document
Specifications
Brand
SiemensCurrent Rating
6A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E27
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac, 8 kA @ 500 V dc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Gauge/Cap Colour
Green
Body Material
Ceramic
Country of Origin
Poland
Product details
DIAZED fuses, size DII — type gG
DIAZED fuse links, 5SB2 series
Operating class gG
Standards
IEC 60269-3, DIN VDE 0636
₹ 732.00
₹ 146.40 Each (In a Pack of 5) (Exc. GST)
₹ 863.76
₹ 172.752 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 732.00
₹ 146.40 Each (In a Pack of 5) (Exc. GST)
₹ 863.76
₹ 172.752 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
6A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E27
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac, 8 kA @ 500 V dc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Gauge/Cap Colour
Green
Body Material
Ceramic
Country of Origin
Poland
Product details
DIAZED fuses, size DII — type gG
DIAZED fuse links, 5SB2 series
Operating class gG
Standards
IEC 60269-3, DIN VDE 0636