Technical Document
Specifications
Brand
SiemensCurrent Rating
6 A
Range
SIRIUS
Motor Protection Component
Basic Unit
Supply Voltage
240 V
Motor Protection System
SIMOCODE pro V PN
Number of Inputs
4
Output
3
Country of Origin
Germany
₹ 62,745.19
₹ 62,745.19 Each (Exc. GST)
₹ 74,039.32
₹ 74,039.32 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 62,745.19
₹ 62,745.19 Each (Exc. GST)
₹ 74,039.32
₹ 74,039.32 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
6 A
Range
SIRIUS
Motor Protection Component
Basic Unit
Supply Voltage
240 V
Motor Protection System
SIMOCODE pro V PN
Number of Inputs
4
Output
3
Country of Origin
Germany