Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Pilot Light Colour
Red
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66, IP67, IP69(IP69K)
Mounting Type
Panel Mount
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
China
Product details
22 mm Pilot Light Heads, Metal (Shiny)
Siemens extremely rugged IP69K metal pilot light heads with integrated LED, available in a variety of colours.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Approvals
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
₹ 637.81
₹ 637.81 Each (Exc. GST)
₹ 752.62
₹ 752.62 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 637.81
₹ 637.81 Each (Exc. GST)
₹ 752.62
₹ 752.62 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Pilot Light Colour
Red
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66, IP67, IP69(IP69K)
Mounting Type
Panel Mount
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
China
Product details
22 mm Pilot Light Heads, Metal (Shiny)
Siemens extremely rugged IP69K metal pilot light heads with integrated LED, available in a variety of colours.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Approvals
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1