Siemens SIRIUS ACT 3-position Selector Switch Head, Momentary, 22mm Cutout

RS Stock No.: 193-3281Brand: SiemensManufacturers Part No.: 3SU1032-2BM20-0AA0
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS ACT 3-position Selector Switch Head, Momentary, 22mm Cutout
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Siemens SIRIUS ACT 3-position Selector Switch Head, Momentary, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Country of Origin

Czech Republic

You may be interested in