Technical Document
Specifications
Brand
SiemensIlluminated
Yes
Number of Positions
2
Switch Actuation
Latching
Series
3SU1032
IP Rating
IP66, IP67, IP69K
Angle of Throw
90°
Country of Origin
Czech Republic
You may be interested in
Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, Black HandleBrand: Siemens
₹ 1,417.64Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
Siemens 3SU1032 Series 2 Position Selector Switch Head
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Siemens 3SU1032 Series 2 Position Selector Switch Head
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, Black HandleBrand: Siemens
₹ 1,417.64Each (Exc. GST)
Technical Document
Specifications
Brand
SiemensIlluminated
Yes
Number of Positions
2
Switch Actuation
Latching
Series
3SU1032
IP Rating
IP66, IP67, IP69K
Angle of Throw
90°
Country of Origin
Czech Republic
You may be interested in
Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, Black HandleBrand: Siemens
₹ 1,417.64Each (Exc. GST)