Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Siemens 3SE5 Series Roller Plunger Interlock Switch, NO/NC, IP67, DPST, Metal Housing

RS Stock No.: 749-7707Brand: SiemensManufacturers Part No.: 3SE5413-0CD20-1EA5
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Siemens

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Metal

Connection Type

M12

Series

3SE5

Length

50mm

Width

30mm

Depth

16.2mm

Mechanical Life

30000000Cycles

Mounting Orientation

Universal

Mounting Orientation

Universal

Country of Origin

China

Product details

3SE5 Series Limit Switch, Compact Metal Enclosure

The 3SE5 4 series limit switch has a compact design and a metal enclosure making it deal for use in harsh environments or on equipment with limited space. The 3SE5 413 switch complies with the EU standard and features a 30mm wide enclosure with drilled holes at a spacing of 20mm, the 3SE5 423 switch meets the requirements of the US market and features a 40mm wide enclosure with drilled holes at a spacing of 25mm. Both types of the 3SE5 4 limit switch have a depth of only 16mm and a weight of 80g (without cable).

Metal enclosure and twist actuator
IP67 degree of protection
1 NO + 1 NC snap action contact arrangement (NC contact complies with the requirements for positive opening in accordance with IEC 60947-5-1)
Use in safety circuits up to Category 4 according to EN ISO 13849-1
Connection with 2m or 5m moulded cable or M12 connector socket
The actuators can be rotated in 90° increments
Time is saved when mounting the fully assembled unit
Insensitive to electromagnetic interference

Standards

EN ISO 13849-1, IEC 60947-5-1

Safety Limit Switch

Stock information temporarily unavailable.

₹ 6,848.97

₹ 6,848.97 Each (Exc. GST)

₹ 8,081.78

₹ 8,081.78 Each (inc. GST)

Siemens 3SE5 Series Roller Plunger Interlock Switch, NO/NC, IP67, DPST, Metal Housing
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,848.97

₹ 6,848.97 Each (Exc. GST)

₹ 8,081.78

₹ 8,081.78 Each (inc. GST)

Siemens 3SE5 Series Roller Plunger Interlock Switch, NO/NC, IP67, DPST, Metal Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Metal

Connection Type

M12

Series

3SE5

Length

50mm

Width

30mm

Depth

16.2mm

Mechanical Life

30000000Cycles

Mounting Orientation

Universal

Mounting Orientation

Universal

Country of Origin

China

Product details

3SE5 Series Limit Switch, Compact Metal Enclosure

The 3SE5 4 series limit switch has a compact design and a metal enclosure making it deal for use in harsh environments or on equipment with limited space. The 3SE5 413 switch complies with the EU standard and features a 30mm wide enclosure with drilled holes at a spacing of 20mm, the 3SE5 423 switch meets the requirements of the US market and features a 40mm wide enclosure with drilled holes at a spacing of 25mm. Both types of the 3SE5 4 limit switch have a depth of only 16mm and a weight of 80g (without cable).

Metal enclosure and twist actuator
IP67 degree of protection
1 NO + 1 NC snap action contact arrangement (NC contact complies with the requirements for positive opening in accordance with IEC 60947-5-1)
Use in safety circuits up to Category 4 according to EN ISO 13849-1
Connection with 2m or 5m moulded cable or M12 connector socket
The actuators can be rotated in 90° increments
Time is saved when mounting the fully assembled unit
Insensitive to electromagnetic interference

Standards

EN ISO 13849-1, IEC 60947-5-1

Safety Limit Switch