Technical Document
Specifications
Brand
SiemensActuator Type
Roller Plunger
Normal State Configuration
1NC/1NO
IP Rating
IP66, IP67
Maximum Current
4A
Housing Material
Metal
Maximum AC Voltage
400V
Series
3SE5
Country of Origin
Germany
₹ 6,340.18
₹ 6,340.18 Each (Exc. GST)
₹ 7,481.41
₹ 7,481.41 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,340.18
₹ 6,340.18 Each (Exc. GST)
₹ 7,481.41
₹ 7,481.41 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensActuator Type
Roller Plunger
Normal State Configuration
1NC/1NO
IP Rating
IP66, IP67
Maximum Current
4A
Housing Material
Metal
Maximum AC Voltage
400V
Series
3SE5
Country of Origin
Germany