Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP66, IP67

RS Stock No.: 153-102Brand: SiemensManufacturers Part No.: 3SE5114-0RV10-1AC5
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO/1 NC

Number of Positions

5

IP Rating

IP66, IP67

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 11,406.78

₹ 11,406.78 Each (Exc. GST)

₹ 13,460.00

₹ 13,460.00 Each (inc. GST)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP66, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,406.78

₹ 11,406.78 Each (Exc. GST)

₹ 13,460.00

₹ 13,460.00 Each (inc. GST)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO/1 NC

Number of Positions

5

IP Rating

IP66, IP67

Country of Origin

Germany