Siemens 3SB3 Series Push Button, Panel Mount, 22.3mm Cutout, SPST, IP67

RS Stock No.: 745-0367Brand: SiemensManufacturers Part No.: 3SB3602-0AA31
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22.3mm

Series

3SB3

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67

Push Button Material

Metal

Manufacturer Part No.

3SB3602-0AA31

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Country of Origin

Australia

Product details

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Non-illuminated

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22.3mm Cutout, SPST, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22.3mm Cutout, SPST, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22.3mm

Series

3SB3

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP67

Push Button Material

Metal

Manufacturer Part No.

3SB3602-0AA31

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Country of Origin

Australia

Product details

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Non-illuminated