Siemens 3SB3 3-position Key Switch Head, Right Latching Left Momentary, 22mm Cutout

RS Stock No.: 743-0477Brand: SiemensManufacturers Part No.: 3SB3500-5GD01
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Number of Positions

3

Key Type

BKS

Key Withdrawal Position

O

Switch Actuation

Right Latching Left Momentary

Angle of Throw

50°

Illuminated

No

Number Of Keys

2

Number of Keys

2

Country of Origin

Germany

Product details

Key Lock Switches

The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 3-position Key Switch Head, Right Latching Left Momentary, 22mm Cutout
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Siemens 3SB3 3-position Key Switch Head, Right Latching Left Momentary, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Number of Positions

3

Key Type

BKS

Key Withdrawal Position

O

Switch Actuation

Right Latching Left Momentary

Angle of Throw

50°

Illuminated

No

Number Of Keys

2

Number of Keys

2

Country of Origin

Germany

Product details

Key Lock Switches

The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67

You may be interested in