Technical Document
Specifications
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP66
Country of Origin
Germany
You may be interested in
Siemens SIRIUS ACT 3SU10 Series Green Momentary Push Button, 22mm Cutout, IP66, IP67, IP69(IP69K)Brand: Siemens
₹ 644.19Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
Siemens 3SB3 Series Green Round, Momentary Actuation, 22mm Cutout
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Siemens 3SB3 Series Green Round, Momentary Actuation, 22mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIRIUS ACT 3SU10 Series Green Momentary Push Button, 22mm Cutout, IP66, IP67, IP69(IP69K)Brand: Siemens
₹ 644.19Each (Exc. GST)
Technical Document
Specifications
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP66
Country of Origin
Germany
You may be interested in
Siemens SIRIUS ACT 3SU10 Series Green Momentary Push Button, 22mm Cutout, IP66, IP67, IP69(IP69K)Brand: Siemens
₹ 644.19Each (Exc. GST)