Siemens Clear, Green, Red Glow Lamp Indicator Lamp, 110 → 120V ac/dc

RS Stock No.: 158-024Brand: SiemensManufacturers Part No.: 3RV1903-5B
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Siemens

Voltage Rating

110 → 120V ac/dc

Lamp Type

Glow Lamp

Light Output Colour

Clear, Green, Red

Lamp Size

24.6 x 54.4 mm

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 1,559.87

₹ 1,559.87 Each (Exc. GST)

₹ 1,840.65

₹ 1,840.65 Each (inc. GST)

Siemens Clear, Green, Red Glow Lamp Indicator Lamp, 110 → 120V ac/dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,559.87

₹ 1,559.87 Each (Exc. GST)

₹ 1,840.65

₹ 1,840.65 Each (inc. GST)

Siemens Clear, Green, Red Glow Lamp Indicator Lamp, 110 → 120V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Voltage Rating

110 → 120V ac/dc

Lamp Type

Glow Lamp

Light Output Colour

Clear, Green, Red

Lamp Size

24.6 x 54.4 mm

Country of Origin

Germany