Siemens Temperature Monitoring Relay, SPDT

RS Stock No.: 213-1228Brand: SiemensManufacturers Part No.: 3RS1030-1DW00
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Temperature

Contact Configuration

SPDT

Temperature Sensing Range

-50 → +50°C

Series

3RS10

Minimum Operating Temperature

-25°C

Width

22.5mm

Operating Temperature Range

+60°C

Minimum Temperature Sensed

-50°C

Terminal Type

Screw

Maximum Temperature Sensed

+50°C

Country of Origin

Germany

You may be interested in

P.O.A.

Siemens Temperature Monitoring Relay, SPDT
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Siemens Temperature Monitoring Relay, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Temperature

Contact Configuration

SPDT

Temperature Sensing Range

-50 → +50°C

Series

3RS10

Minimum Operating Temperature

-25°C

Width

22.5mm

Operating Temperature Range

+60°C

Minimum Temperature Sensed

-50°C

Terminal Type

Screw

Maximum Temperature Sensed

+50°C

Country of Origin

Germany

You may be interested in