Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 10 A, 7NO + 1NC, 690 V ac

RS Stock No.: 203-2089Brand: SiemensManufacturers Part No.: 3RH2271-1BB40
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

7NO + 1NC

Number Of Auxiliary Contacts

8

Terminal Type

Screw

Length

57.5mm

Width

45mm

Depth

117mm

Control Voltage

24 Vdc

Load Current

10A

Maximum Operating Temperature

+60°C

Load Voltage

690V ac

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 7,296.32

₹ 7,296.32 Each (Exc. GST)

₹ 8,609.66

₹ 8,609.66 Each (inc. GST)

Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 10 A, 7NO + 1NC, 690 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,296.32

₹ 7,296.32 Each (Exc. GST)

₹ 8,609.66

₹ 8,609.66 Each (inc. GST)

Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 10 A, 7NO + 1NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

7NO + 1NC

Number Of Auxiliary Contacts

8

Terminal Type

Screw

Length

57.5mm

Width

45mm

Depth

117mm

Control Voltage

24 Vdc

Load Current

10A

Maximum Operating Temperature

+60°C

Load Voltage

690V ac

Country of Origin

Germany