Siemens Auxiliary Contact, 2 Contact, NO/NC, Snap-On, Sirius Classic

RS Stock No.: 392-9875Brand: SiemensManufacturers Part No.: 3RH1911-1FA11
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

690 V ac

Country of Origin

Czech Republic

Product details

Auxiliary Contactor Blocks for Auxiliary Contactors, 3RH11

Snap-fit auxiliary contactor blocks for auxiliary contactors according to DIN EN 50 005
Model size S00 (for auxiliary contactors 3RH11)
2 and 4-pole auxiliary contactor blocks for building auxiliary contactors with 6 and 8 contacts

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Siemens Auxiliary Contact, 2 Contact, NO/NC, Snap-On, Sirius Classic
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Siemens Auxiliary Contact, 2 Contact, NO/NC, Snap-On, Sirius Classic

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

690 V ac

Country of Origin

Czech Republic

Product details

Auxiliary Contactor Blocks for Auxiliary Contactors, 3RH11

Snap-fit auxiliary contactor blocks for auxiliary contactors according to DIN EN 50 005
Model size S00 (for auxiliary contactors 3RH11)
2 and 4-pole auxiliary contactor blocks for building auxiliary contactors with 6 and 8 contacts

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in