Technical Document
Specifications
Brand
SiemensContact Current Rating
6 A
Range
Sirius Classic
Series
3RH1
Normal State Configuration
4NO
Terminal Type
Screw
Width
45mm
Depth
72mm
Length
57.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Coil Voltage
230 V ac
Contact Voltage Rating
690 V ac
Country of Origin
Germany
Product details
Contactor Relays - 3RH1 Range
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.
Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Approvals
UL listed / UL listed for Canada
Standards
IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensContact Current Rating
6 A
Range
Sirius Classic
Series
3RH1
Normal State Configuration
4NO
Terminal Type
Screw
Width
45mm
Depth
72mm
Length
57.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Coil Voltage
230 V ac
Contact Voltage Rating
690 V ac
Country of Origin
Germany
Product details
Contactor Relays - 3RH1 Range
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.
Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Approvals
UL listed / UL listed for Canada
Standards
IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.