Siemens 3RB Overload Relay 1NO + 1NC, 50 → 200 A F.L.C, 315 A Contact Rating, 90 kW, 3P, SIRIUS

RS Stock No.: 638-7432Brand: SiemensManufacturers Part No.: 3RB2056-1FC2
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

50 → 200 A

Contact Current Rating

315 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Mounting Style

Direct Contactor

Power Rating

90 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

119mm

Depth

155mm

Length

120mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

1 kV ac

Supply Voltage

1000 V

Country of Origin

Germany

Product details

SIRIUS 3RN10 00 // 62 thermistor motor protection relay

3RN10 00: Compact, low-cost unit, with LED 'tripped' indicator and 1 changeover relay contact; reset is automatic when sensor has cooled down; control and signalling voltages should have the same potential; 3 voltage options - 24 VDC, 110 VAC or 230 VAC
3RN10 10: Standard unit with 1 N/O and 1 N/C contact; 2 'Tripped' and 'Ready' LEDs; multi-voltage 24 → 240 VAC/DC
3RN10 13: Multi-function unit with 2 changeover contacts; detects open or short-circuited sensor and has auto or manual reset options; multi-voltage 24 → 240 VAC/DC
3RN10 22: 2-sensor monitoring for ALARM and TRIP conditions; alarm operates 1 N/O contact with additional changeover contact for TRIP condition; multi-voltage 24 → 240 VAC/DC
3RN10 62: Multi-sensor evaluation relay, able to monitor up to 6 PTC sensors; Overtemperature of any one sensor will cause the output contact (1 N/O + 1 N/C) to operate; multi-voltage 24 → 240 VAC
3RB10 65. Solid state relay with a current rating of 200 A

3RN1 Series thermistor relays are a range of thermal protection devices which, when used in conjunction with external PTC thermistors, offer temperature monitoring of electrical drives, transformers and other critical components such as bearings. 3RN1 Series products operate on the principle of closed-circuit current and are therefore self-monitoring in the event of a wire breakage. All devices with the exception of the 3RN10 62 are 22.5 mm wide. The 3RN10 63 is 45 mm wide.

Siemens 3RN1 Thermistor Relays

Stock information temporarily unavailable.

₹ 29,958.81

₹ 29,958.81 Each (Exc. GST)

₹ 35,351.40

₹ 35,351.40 Each (inc. GST)

Siemens 3RB Overload Relay 1NO + 1NC, 50 → 200 A F.L.C, 315 A Contact Rating, 90 kW, 3P, SIRIUS
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 29,958.81

₹ 29,958.81 Each (Exc. GST)

₹ 35,351.40

₹ 35,351.40 Each (inc. GST)

Siemens 3RB Overload Relay 1NO + 1NC, 50 → 200 A F.L.C, 315 A Contact Rating, 90 kW, 3P, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

50 → 200 A

Contact Current Rating

315 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Mounting Style

Direct Contactor

Power Rating

90 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

119mm

Depth

155mm

Length

120mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

1 kV ac

Supply Voltage

1000 V

Country of Origin

Germany

Product details

SIRIUS 3RN10 00 // 62 thermistor motor protection relay

3RN10 00: Compact, low-cost unit, with LED 'tripped' indicator and 1 changeover relay contact; reset is automatic when sensor has cooled down; control and signalling voltages should have the same potential; 3 voltage options - 24 VDC, 110 VAC or 230 VAC
3RN10 10: Standard unit with 1 N/O and 1 N/C contact; 2 'Tripped' and 'Ready' LEDs; multi-voltage 24 → 240 VAC/DC
3RN10 13: Multi-function unit with 2 changeover contacts; detects open or short-circuited sensor and has auto or manual reset options; multi-voltage 24 → 240 VAC/DC
3RN10 22: 2-sensor monitoring for ALARM and TRIP conditions; alarm operates 1 N/O contact with additional changeover contact for TRIP condition; multi-voltage 24 → 240 VAC/DC
3RN10 62: Multi-sensor evaluation relay, able to monitor up to 6 PTC sensors; Overtemperature of any one sensor will cause the output contact (1 N/O + 1 N/C) to operate; multi-voltage 24 → 240 VAC
3RB10 65. Solid state relay with a current rating of 200 A

3RN1 Series thermistor relays are a range of thermal protection devices which, when used in conjunction with external PTC thermistors, offer temperature monitoring of electrical drives, transformers and other critical components such as bearings. 3RN1 Series products operate on the principle of closed-circuit current and are therefore self-monitoring in the event of a wire breakage. All devices with the exception of the 3RN10 62 are 22.5 mm wide. The 3RN10 63 is 45 mm wide.

Siemens 3RN1 Thermistor Relays