Technical Document
Specifications
Brand
SiemensSupply Voltage
24 → 90V ac/dc
Mounting Type
Clip-On
Mode of Operation
OFF Delay
Time Range
0.05 → 100s
Number of Timer Functions
1
Series
3RA28
Country of Origin
Czech Republic
Stock information temporarily unavailable.
₹ 10,199.02
₹ 10,199.02 Each (Exc. GST)
₹ 12,034.84
₹ 12,034.84 Each (inc. GST)
Siemens 3RA28 Series Clip-On Timer Relay, 24 → 90V ac/dc, 0.05 → 100s, 1-Function
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 10,199.02
₹ 10,199.02 Each (Exc. GST)
₹ 12,034.84
₹ 12,034.84 Each (inc. GST)
Siemens 3RA28 Series Clip-On Timer Relay, 24 → 90V ac/dc, 0.05 → 100s, 1-Function
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSupply Voltage
24 → 90V ac/dc
Mounting Type
Clip-On
Mode of Operation
OFF Delay
Time Range
0.05 → 100s
Number of Timer Functions
1
Series
3RA28
Country of Origin
Czech Republic