Technical Document
Specifications
Brand
SiemensNumber of Poles
3P
Maximum Current
16A
Mounting Type
Fixed
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Black
Model Number
3LD2064-0TB51
Series
3LD2064
Auxiliary Contacts Available
No
Switch Rating
340A
Length
152mm
Width
100mm
Depth
117mm
Country of Origin
Germany
Product details
Sentron 3LD2 Insulated Housing
Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections
₹ 6,204.25
₹ 6,204.25 Each (Exc. GST)
₹ 7,321.01
₹ 7,321.01 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,204.25
₹ 6,204.25 Each (Exc. GST)
₹ 7,321.01
₹ 7,321.01 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
3P
Maximum Current
16A
Mounting Type
Fixed
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Black
Model Number
3LD2064-0TB51
Series
3LD2064
Auxiliary Contacts Available
No
Switch Rating
340A
Length
152mm
Width
100mm
Depth
117mm
Country of Origin
Germany
Product details
Sentron 3LD2 Insulated Housing
Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections