Technical Document
Specifications
Brand
SiemensSupply Voltage
300 V
Power Rating
50 W
Output Speed
6000 rpm
Shaft Diameter
9mm
Maximum Output Torque
48 Nm
Dimensions
153 x 75 x 55 mm
Length
153mm
Width
75mm
Depth
55mm
Country of Origin
Germany
Product details
1FK7 Servo Motors - Synchronous
1FK7 motors are permanent magnet excited synchronous motors which are available in the versions Compact, High Dynamic and High Inertia. The self-cooled motors are characterised by superior overload capability, ruggedness and compactness. The connection via rotatable connectors and preassembled cables ensures a flexible, fast and safe connection to the converter.
The 1FK7 series of servo motors can be used for a wide variety of different application including machine tool drives, robots and handling systems, packaging systems and material processing machines.
Compact, high dynamic and high inertia models available.
Rated speeds of up to 6000 rev/min.
Rated powers of up to 8.17 kW.
Can be controlled via using the Sinamics Control Unit - CU305.
Can be powered via using the Sinamics Power Module - PM340.
Siemens Servo Motors
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSupply Voltage
300 V
Power Rating
50 W
Output Speed
6000 rpm
Shaft Diameter
9mm
Maximum Output Torque
48 Nm
Dimensions
153 x 75 x 55 mm
Length
153mm
Width
75mm
Depth
55mm
Country of Origin
Germany
Product details
1FK7 Servo Motors - Synchronous
1FK7 motors are permanent magnet excited synchronous motors which are available in the versions Compact, High Dynamic and High Inertia. The self-cooled motors are characterised by superior overload capability, ruggedness and compactness. The connection via rotatable connectors and preassembled cables ensures a flexible, fast and safe connection to the converter.
The 1FK7 series of servo motors can be used for a wide variety of different application including machine tool drives, robots and handling systems, packaging systems and material processing machines.
Compact, high dynamic and high inertia models available.
Rated speeds of up to 6000 rev/min.
Rated powers of up to 8.17 kW.
Can be controlled via using the Sinamics Control Unit - CU305.
Can be powered via using the Sinamics Power Module - PM340.